There are no models available for this part yet.
Overview of 05015SS-12N-WA-D0 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 05015SS-12N-WA-D0 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH8002
|
Newark | Axial Fan, 50Mm X 15Mm, 12Vdc, 10.9Cfm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:10.9Cfm, Noise Rating:27.5Dba, Power Rating:840Mw |Nmb Technologies 05015SS-12N-WA-D0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$4.7400 / $5.1400 | Buy Now | |
DISTI #
12-05015SS-12N-WA-D0-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
189 In Stock |
|
$4.3662 / $5.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$4.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5300 / $6.6000 | Buy Now | ||
DISTI #
000000000006261564
|
Sager | DC Fans DC Axial Fan, 50x50x15mm, 12VDC, 14.8CFM, Flange Mount, Sleeve, Lead Wires Min Qty: 1 | 0 |
|
$4.3400 / $5.4100 | Buy Now |
CAD Models for 05015SS-12N-WA-D0 by NMB Technologies Corporation
Part Data Attributes for 05015SS-12N-WA-D0 by NMB Technologies Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Airflow
|
10.9 CFM
|
Approvals
|
UL
|
Bearing Type
|
SLEEVE
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
50 mm
|
Length
|
50 mm
|
Life Expectancy
|
40000 h
|
Noise
|
27.5 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
3.048 mmH2O
|
Rated Current
|
0.07 A
|
Rated Power
|
0.84 W
|
Rated Voltage
|
12 V
|
Speed
|
5050 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
25 g
|
Width
|
15 mm
|