Part Details for 05020GA-24M-AT-00 by NMB Technologies Corporation
Overview of 05020GA-24M-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05020GA-24M-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3193
|
Newark | Blower |Nmb Technologies 05020GA-24M-AT-00 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $14.8200 | Buy Now |
DISTI #
12-05020GA-24M-AT-00-ND
|
DigiKey | FAN BLOWER 53X20MM 24VDC WIRE Min Qty: 120 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3222 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks | 0 |
|
$8.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0200 / $14.6000 | Buy Now |
DISTI #
000000000005192869
|
Sager | Blowers & Centrifugal Fans DC Blower, 50x50x20mm, 24VDC, 5.6CFM, 3-Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$9.6100 / $11.9700 | Buy Now |
Part Details for 05020GA-24M-AT-00
05020GA-24M-AT-00 CAD Models
05020GA-24M-AT-00 Part Data Attributes
|
05020GA-24M-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
05020GA-24M-AT-00
NMB Technologies Corporation
FAN 24VDC 50X20MM3WR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 5.6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 50 mm | |
Length | 53 mm | |
Life Expectancy | 50000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 18.796 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1.92 W | |
Rated Voltage | 24 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 30 g | |
Width | 20 mm |