-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4561CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 100 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
407528 In Stock |
|
$0.0113 / $0.0337 | Buy Now |
DISTI #
0502128000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0502128000) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 36000768000 Factory Stock |
|
$0.0107 | Buy Now |
DISTI #
E02:0323_01058437
|
Arrow Electronics | Contact F Crimp ST Cable Mount 24-30AWG DuraClik/Mi II/Micro-Latch/Sherlock Reel Min Qty: 48000 Package Multiple: 48000 Lead time: 21 Weeks Date Code: 2307 | Europe - 288000 |
|
$0.0097 / $0.0104 | Buy Now |
DISTI #
V72:2272_06516110
|
Arrow Electronics | Contact F Crimp ST Cable Mount 24-30AWG DuraClik/Mi II/Micro-Latch/Sherlock Reel Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2339 Container: Cut Strips | Americas - 12258 |
|
$0.0112 / $0.0816 | Buy Now |
DISTI #
MOL50212-8000
|
Heilind Electronics | 2.0 WTB REC TERM | Americas - 1242000 in Stock360000 On Order |
|
$0.0090 / $0.0113 | Buy Now |
DISTI #
69885597
|
Verical | Contact F Crimp ST Cable Mount 24-30AWG DuraClik/Mi II/Micro-Latch/Sherlock Reel Min Qty: 48000 Package Multiple: 48000 Date Code: 2307 | Americas - 288000 |
|
$0.0097 / $0.0104 | Buy Now |
DISTI #
73155566
|
Verical | Contact F Crimp ST Cable Mount 24-30AWG DuraClik/Mi II/Micro-Latch/Sherlock Reel Min Qty: 736 Package Multiple: 1 Date Code: 2339 | Americas - 12258 |
|
$0.0112 / $0.0194 | Buy Now |
DISTI #
66286457
|
Verical | Contact F Crimp ST Cable Mount 24-30AWG DuraClik/Mi II/Micro-Latch/Sherlock Reel Min Qty: 10000 Package Multiple: 10000 Date Code: 1515 | Americas - 10000 |
|
$0.0175 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Quest Components | 166400 |
|
$0.0189 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0502128000
Molex
Buy Now
Datasheet
|
Compare Parts:
0502128000
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51090 , 51089 MI IITM HOUSING . 51065 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 24 AWG |