Part Details for 05022181001 by Wera
Overview of 05022181001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05022181001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05022181001
|
TME | Wrenches set, Hex Plus key, steel, 7pcs. Min Qty: 1 | 9 |
|
$20.2200 / $23.9600 | Buy Now |
DISTI #
02L5132
|
Bürklin Elektronik | Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, hexagon Min Qty: 1 | 1 |
|
$19.1790 / $21.2509 | Buy Now |