Part Details for 05023115001 by Wera
Overview of 05023115001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05023115001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05023115001
|
TME | Screwdriver, Hex Plus key, HEX 4mm, Blade length: 75mm Min Qty: 1 | 15 |
|
$4.8300 / $5.7200 | Buy Now |
DISTI #
02L3647
|
Bürklin Elektronik | Screwdriver, 4 mm, hexagon, BL 75 mm, L 173 mm, 05023115001 Min Qty: 1 | 8 |
|
$4.9147 / $5.4489 | Buy Now |