Part Details for 05030110001 by Wera
Overview of 05030110001 by Wera
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05030110001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3898
|
Newark | 1550 Ph Kraftform Micro Esd Screwdriver - Ph00 X 2 3/8", Phillips Tip Size:#00, Blade Length:60Mm, Overall Length:160Mm, Product Range:Kraftform Micro Rohs Compliant: Na |Wera 05030110001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
WERA.1550/PH00-60
|
TME | Screwdriver, Phillips, precision, PH00, ESD, Blade length: 60mm Min Qty: 1 | 0 |
|
$6.4500 / $7.6500 | RFQ |
DISTI #
21L1356
|
Bürklin Elektronik | ESD screwdriver, PH00, Phillips, BL 60 mm, L 157 mm, 05030110001 Min Qty: 1 | 3 |
|
$6.4359 / $8.6458 | Buy Now |
DISTI #
2829975
|
element14 Asia-Pacific | 1550 PH Kraftform Micro ESD Screwdriver - PH00 x 2 3/8" RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$10.1911 / $12.3876 | Buy Now |
DISTI #
2829975
|
Farnell | 1550 PH Kraftform Micro ESD Screwdriver - PH00 x 2 3/8" RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Each | 0 |
|
$8.0631 | Buy Now |