Part Details for 0503518000 by Molex
Overview of 0503518000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0503518000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3320CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
204133 In Stock |
|
$0.0286 / $0.1100 | Buy Now |
DISTI #
0503518000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503518000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0280 | Buy Now |
DISTI #
MOL50351-8000
|
Heilind Electronics | 2.5 W/B CRIMP RECEPTACLE | Americas - 150000 in Stock210000 On Order |
|
$0.0294 / $0.0318 | Buy Now |
DISTI #
50351-8000
|
TTI | Headers & Wire Housings 2.5MM F TERM Reel of 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0275 / $0.0303 | Buy Now |
DISTI #
0503518000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503518000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0475 | Buy Now |
DISTI #
0503518000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503518000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0475 | Buy Now |
DISTI #
MOL50351-8000
|
Interstate Connecting Components | 2.5 W/B CRIMP RECEPTACLE | 3000042000 On Order |
|
$0.0294 / $0.0318 | Buy Now |
DISTI #
000000000000254655
|
Sager | Headers & Wire Housings 2.36MM CRMP 22-28AWG Min Qty: 120000 | 0 |
|
$0.0271 / $0.0294 | Buy Now |
Part Details for 0503518000
0503518000 CAD Models
0503518000 Part Data Attributes
|
0503518000
Molex
Buy Now
Datasheet
|
Compare Parts:
0503518000
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 51102 , 51163 , 51103 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 0503518000
This table gives cross-reference parts and alternative options found for 0503518000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0503518000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1747063-1 | GRACE INERTIA CONN 2.5 REC CON | TE Connectivity | 0503518000 vs 1747063-1 |