Part Details for 0503948052 by Molex
Overview of 0503948052 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0503948052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2139CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
81399 In Stock |
|
$0.0664 / $0.2000 | Buy Now |
DISTI #
0503948052
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503948052) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0470 | Buy Now |
DISTI #
MOL50394-8052
|
Heilind Electronics | 2MM MGRID CRIMP TERM WTB CHAIN | Americas - 127500 in Stock90000 On Order |
|
$0.0524 / $0.0549 | Buy Now |
DISTI #
50394-8052
|
TTI | Headers & Wire Housings TERMINAL 26-30 REEL Reel of 10000 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0490 / $0.0510 | Buy Now |
DISTI #
0503948052
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503948052) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0470 | Buy Now |
DISTI #
0503948052
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503948052) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0470 | Buy Now |
DISTI #
MOL50394-8052
|
Interstate Connecting Components | 2MM MGRID CRIMP TERM WTB CHAIN | 2550018000 On Order |
|
$0.0524 / $0.0549 | Buy Now |
DISTI #
0503948052
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0503948052) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN SOCKET 24-30AWG CRIMP GOLD | 1200 |
|
$0.2635 / $0.4693 | Buy Now |