Part Details for 0503948055 by Molex
Overview of 0503948055 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0503948055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15204CT-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
359573 In Stock |
|
$0.0273 / $0.1100 | Buy Now |
DISTI #
0503948055
|
Avnet Americas | Contact F Crimp ST Cable Mount - Tape and Reel (Alt: 0503948055) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
MOL50394-8055
|
Heilind Electronics | CRIMP TERM,2MM MGRID WTB PHBR 2.5 SNLF | Americas - 135000 in Stock |
|
$0.0266 / $0.0283 | Buy Now |
DISTI #
50394-8055
|
TTI | Headers & Wire Housings Mgrid Term PhBR 2.5Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0262 / $0.0291 | Buy Now |
DISTI #
MOL50394-8055
|
Interstate Connecting Components | CRIMP TERM,2MM MGRID WTB PHBR 2.5 SNLF | 45000 |
|
$0.0266 / $0.0283 | Buy Now |
DISTI #
0503948055
|
Avnet Asia | Contact F Crimp ST Cable Mount (Alt: 0503948055) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |