Part Details for 0503948200 by Molex
Overview of 0503948200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0503948200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2139-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP GOLD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
93374 In Stock |
|
$0.1202 / $0.3200 | Buy Now |
DISTI #
V36:1790_18400462
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2234 | Americas - 99 |
|
$0.1102 / $0.3088 | Buy Now |
DISTI #
V79:2366_26335641
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 1816 | Americas - 12 |
|
$0.0617 / $0.1728 | Buy Now |
DISTI #
MOL50394-8200
|
Heilind Electronics | 2MM MGRID CRIMP WTB TERM LOOSE | Americas - 4689 in Stock7500 On Order |
|
$0.0808 / $0.1021 | Buy Now |
DISTI #
71031547
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag Min Qty: 57 Package Multiple: 1 Date Code: 2234 | Americas - 99 |
|
$0.1102 / $0.2465 | Buy Now |
DISTI #
50394-8200
|
TTI | Headers & Wire Housings LOOSE TERMINALS RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk |
Americas - 6548 In Stock |
|
$0.0820 / $0.1210 | Buy Now |
DISTI #
MOL50394-8200
|
Interstate Connecting Components | 2MM MGRID CRIMP WTB TERM LOOSE | 7821250 On Order |
|
$0.0808 / $0.1021 | Buy Now |
Part Details for 0503948200
0503948200 CAD Models
0503948200 Part Data Attributes
|
0503948200
Molex
Buy Now
Datasheet
|
Compare Parts:
0503948200
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (79) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.093 inch | |
Terminal Type | CRIMP | |
Used With | 51110 AND 151100 |