Part Details for 0503988000 by Molex
Overview of 0503988000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0503988000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3323CT-ND
|
DigiKey | CONN PIN 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
509939 In Stock |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
37AC0282
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 37AC0282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 117634 Partner Stock |
|
$0.0380 / $0.0720 | Buy Now |
DISTI #
MOL50398-8000
|
Heilind Electronics | 2.5 W-W CRIMP PIN (CHAIN) | Americas - 0 in Stock |
|
$0.0273 / $0.0287 | Buy Now |
DISTI #
50398-8000
|
TTI | Headers & Wire Housings CP 2.5mm/3.3mm MAL TERM 22-28AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 120000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0252 / $0.0257 | Buy Now |
DISTI #
0503988000
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0503988000) RoHS: Compliant Min Qty: 120000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0548 / $0.0617 | Buy Now |
Part Details for 0503988000
0503988000 CAD Models
0503988000 Part Data Attributes
|
0503988000
Molex
Buy Now
|
Compare Parts:
0503988000
Molex
|
Samacsys Manufacturer | Molex |