Part Details for 0504199101 by Molex
Overview of 0504199101 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0504199101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0504199101-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 15000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0626 | Buy Now |
DISTI #
0504199101
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0504199101) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0789 | Buy Now |
DISTI #
MOL50419-9101
|
Heilind Electronics | 3.5 W/W CRIMP TERM | Americas - 0 in Stock |
|
$0.0521 / $0.0671 | Buy Now |
DISTI #
0504199101
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0504199101) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0789 | Buy Now |
DISTI #
0504199101
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0504199101) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0789 | Buy Now |
Part Details for 0504199101
0504199101 CAD Models
0504199101 Part Data Attributes
|
0504199101
Molex
Buy Now
Datasheet
|
Compare Parts:
0504199101
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 51114 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |