Part Details for 0505055 by Phoenix Contact
Overview of 0505055 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0505055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0505055
|
Mouser Electronics | DIN Rail Terminal Blocks SSK 135 KER-EX RoHS: Compliant | 156 |
|
$74.1400 / $85.4100 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: screw connection - cross section: 1 mm² - 35 mm² - 18 - 2 AWG - color: white - mounting type: NS 32 - insulation material: ceramic RoHS: Compliant | 0 |
|
$76.2900 / $98.8500 | Buy Now |
DISTI #
0505055
|
TTI | DIN Rail Terminal Blocks SSK 135 KER-EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$73.0600 | Buy Now |
DISTI #
000000000002429485
|
Sager | DIN Rail Terminal Blocks SSK 135 KER-EX Min Qty: 10 | 0 |
|
$93.2000 / $96.6600 | Buy Now |
|
Master Electronics | Feed-through terminal block - connection method: screw connection - cross section: 1 mm² - 35 mm² - 18 - 2 AWG - color: white - mounting type: NS 32 - insulation material: ceramic RoHS: Compliant | 0 |
|
$76.2900 / $98.8500 | Buy Now |
Part Details for 0505055
0505055 CAD Models
0505055 Part Data Attributes:
|
0505055
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0505055
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |