Part Details for 05059610001 by Wera
Overview of 05059610001 by Wera
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05059610001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1284
|
Newark | Hex Bit, Size 4Mm X 50Mm, Bit Type:Hex, Hex Bit Size:4Mm, Length:50Mm, Product Range:- Rohs Compliant: Yes |Wera 05059610001 (Alternate Part Number: 4013288012913 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$5.5700 / $5.6800 | Buy Now |
DISTI #
WERA.05059610001
|
TME | Screwdriver bit, Hex Plus key, HEX 4mm, Overall len: 50mm Min Qty: 1 | 40 |
|
$3.7100 / $4.3900 | Buy Now |
DISTI #
06L5686
|
Bürklin Elektronik | Screwdriver bit, 4 mm, hexagon, BL 50 mm, L 50 mm, 05059610001 Min Qty: 1 | 19 |
|
$3.7145 / $4.1106 | Buy Now |