Part Details for 05059683001 by Wera
Overview of 05059683001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05059683001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05059683001
|
TME | Screwdriver bit, hex key,spherical, HEX 6mm, Overall len: 89mm Min Qty: 1 | 18 |
|
$8.1300 / $9.5700 | Buy Now |
DISTI #
02L4064
|
Bürklin Elektronik | Screwdriver bit, 6 mm, hexagon, BL 89 mm, L 89 mm, 05059683001 Min Qty: 1 | 11 |
|
$8.1649 / $9.0578 | Buy Now |