Part Details for 0505988000 by Molex
Overview of 0505988000 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0505988000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20261CT-ND
|
DigiKey | CONN SOCKET 20-26AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52615 In Stock |
|
$0.0638 / $0.2000 | Buy Now |
DISTI #
0505988000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0505988000) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 | Buy Now |
DISTI #
09AH3338
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 09AH3338) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 120 Partner Stock |
|
$0.0940 | Buy Now |
DISTI #
MOL50598-8000
|
Heilind Electronics | 3.96 W/W CRIMP TERM | Americas - 0 in Stock |
|
$0.0628 / $0.0725 | Buy Now |
DISTI #
50598-8000
|
TTI | Headers & Wire Housings CP6.5 CRMP TERM FEM 20-26G REEL OF 3000 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0620 | Buy Now |
DISTI #
0505988000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0505988000) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 | Buy Now |
DISTI #
09AH3338
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 09AH3338) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 120 Partner Stock |
|
$0.0940 | Buy Now |
Part Details for 0505988000
0505988000 CAD Models
0505988000 Part Data Attributes:
|
0505988000
Molex
Buy Now
Datasheet
|
Compare Parts:
0505988000
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.093 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Used With | 51138 , 51142 , CP-6.5 RECEPTACLE HOUSING 151049 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 20 AWG |