0505988100
Molex
Description: Wire Terminal, ROHS COMPLIANT

Overview of 0505988100 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 0505988100 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0505988100
Avnet Americas Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0505988100) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Bulk 0
RFQ
DISTI # 50598-8100
TTI Headers & Wire Housings 3.96MM F TERM 20-26G BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk Americas - 460
In Stock
  • 25 $0.2040
$0.2040 Buy Now

CAD Models for 0505988100 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0505988100 by Molex

0505988100
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LOW HALOGEN AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Molex
Assembly Item Name
CONTACT
Cable Entry-Max
0.093 inch
Cable Entry-Min
0.047 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Style
COMPRESSION
DIN Conformance
NO
Design Use
POWER
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Terminal Type
CRIMP
Used With
51138 , 51142
Wire Size-Max
26 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 0505988100
    Molex
    Wire Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0505988100 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0505988100 by Molex

Select Manufacturer
Which Manufacturer of 0505988100 would you like to use for your alert(s)?
  • Please alert me when 0505988100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0505988100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0505988100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0505988100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0505988100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0505988100 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: