Part Details for 0505988110 by Molex
Overview of 0505988110 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0505988110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0505988110TR-ND
|
DigiKey | CP65 WTW FEMALE TERMINAL AWG22-2 Min Qty: 45000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0663 | Buy Now |
DISTI #
0505988110
|
Avnet Americas | Wire to Wire Crimp Terminal 22AWG to 24AWG Tin Plated T/R - Bulk (Alt: 0505988110) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0865 | Buy Now |
DISTI #
MOL50598-8110
|
Heilind Electronics | CP65 WTW FEMALE TERMINAL AWG2 -24 | Americas - 0 in Stock |
|
$0.0628 / $0.0725 | Buy Now |