Part Details for 0506016.MXP by Littelfuse Inc
Overview of 0506016.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0506016.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8589
|
Newark | Fuse 600Vdc 3Ab Pb-Free 16A/ Bulk |Littelfuse 0506016.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.2300 | Buy Now |
DISTI #
F1688-ND
|
DigiKey | FUSE CERAMIC 16A 600VDC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
952 In Stock |
|
$3.1336 / $6.6100 | Buy Now |
DISTI #
576-0506016.MXP
|
Mouser Electronics | Cartridge Fuses 600V 16A Fast Acting RoHS: Compliant | 642 |
|
$2.8400 / $6.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.9700 | Buy Now |
DISTI #
1903016
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 16A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$2.6364 / $3.6934 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 16A 600VDC 3AB 3AG | 0 |
|
$4.8548 / $5.3403 | RFQ |
Part Details for 0506016.MXP
0506016.MXP CAD Models
0506016.MXP Part Data Attributes
|
0506016.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0506016.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 16A, 10000A (IR), 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 61 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |