Part Details for 05072055001 by Wera
Overview of 05072055001 by Wera
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05072055001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1313
|
Newark | Slotted Bit, 0.6Mm X 4.5Mm X 25Mm, Bit Type:Slotted, Hex Bit Size:0.6Mm X 4.5Mm, Length:25Mm, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Wera 05072055001 (Alternate Part Number: 4013288010933 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.0900 / $1.9500 | Buy Now |
DISTI #
WERA.05072055001
|
TME | Screwdriver bit, slot, 4,5x0,6mm, Overall len: 25mm Min Qty: 1 | 12 |
|
$0.9000 / $1.0700 | Buy Now |
DISTI #
2832255
|
element14 Asia-Pacific | SLOTTED BIT, 0.6MM X 4.5MM X 25MM RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$1.1901 / $1.4710 | Buy Now |
DISTI #
2832255
|
Farnell | SLOTTED BIT, 0.6MM X 4.5MM X 25MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 10 |
|
$1.5041 / $1.5417 | Buy Now |