Part Details for 05074780001 by Wera
Overview of 05074780001 by Wera
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05074780001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4261
|
Newark | 7430 Esd 10.0 - 34.0 Ncm Adjustable Torque Screwdriver Rohs Compliant: Yes |Wera 05074780001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.5800 | Buy Now |
DISTI #
WERA.7430ESD
|
TME | Screwdriver, torque,adjustable, ESD, Kraftform-7400, 142mm Min Qty: 1 | 2 |
|
$114.5200 / $145.4300 | Buy Now |
DISTI #
06L6233
|
Bürklin Elektronik | ESD torque screwdriver, 0.1-0.34 Nm, 1/4 inch, L 142 mm, 142 g, 05074780001 Min Qty: 1 | 1 |
|
$121.7359 / $133.5303 | Buy Now |