Part Details for 05074822001 by Wera
Overview of 05074822001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05074822001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1334
|
Newark | Torque, Adj, 6.35Mm, 0.3 To 1N-M, Torque Tool Style:Adjustable, Torque Range Ft-Lb:0.221Ft-Lb To 0.737Ft-Lb, Torque Range N-M:0.3N-M To 1N-M, Drive Size - Metric:6.35Mm, Drive Size - Imperial:0.25", Overall Length:133Mm, Product Rohs Compliant: Yes |Wera 05074822001 (Alternate Part Number: 4013288179470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$116.4200 / $137.1300 | Buy Now |
DISTI #
WERA.05074822001
|
TME | Screwdriver, torque, ESD, 133mm, 0.3Nm Min Qty: 1 | 2 |
|
$79.7400 / $94.5000 | Buy Now |