Part Details for 0507528400 by Molex
Overview of 0507528400 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 0507528400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25513CT-ND
|
DigiKey | TERM 24-26AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
626638 In Stock |
|
$0.0299 / $0.1000 | Buy Now |
DISTI #
0507528400
|
Avnet Americas | Mini-Lock Wire-to-Board Female Terminal Crimp 24AWG to 26AWG T/R - Tape and Reel (Alt: 0507528400) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 | Buy Now |
DISTI #
MOL50752-8400
|
Heilind Electronics | MINI-LOCK2.5 W/B CRIMP REC TE M 24-26AWG | Americas - 0 in Stock |
|
$0.0352 / $0.0357 | Buy Now |
DISTI #
50752-8400
|
TTI | Headers & Wire Housings 2.50mmP W/B Crimp Rec Term 24-26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0299 | Buy Now |
DISTI #
0507528400
|
Avnet Asia | Mini-Lock Wire-to-Board Female Terminal Crimp 24AWG to 26AWG T/R (Alt: 0507528400) RoHS: Compliant Min Qty: 80000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |