Part Details for 05075681001 by Wera
Overview of 05075681001 by Wera
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05075681001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1604
|
Newark | Torque Tool Set, Ratchet, 40-200Nm, 11Pc Rohs Compliant: Yes |Wera 05075681001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$382.4000 / $454.3300 | Buy Now |
DISTI #
WERA.05075681001
|
TME | Wrench, torque, 510mm, 40÷200Nm, Mounting: 1/2" Min Qty: 1 | 0 |
|
$261.6400 / $310.0900 | RFQ |
DISTI #
3559705
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Set | 0 |
|
$410.9118 | Buy Now |
DISTI #
3559705
|
Farnell | TORQUE TOOL SET, RATCHET, 40-200NM, 11PC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Set | 0 |
|
$383.3413 | Buy Now |