Part Details for 0508001.MXEP by Littelfuse Inc
Overview of 0508001.MXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0508001.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0133
|
Newark | Fuse, Fast Acting, 1A, 1Kv, Axial Leaded Rohs Compliant: Yes |Littelfuse 0508001.MXEP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 497 |
|
$5.0800 / $10.5100 | Buy Now |
DISTI #
F4227-ND
|
DigiKey | FUSE CERM 1A 1KVAC 1000VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11356 In Stock |
|
$4.9765 / $10.3200 | Buy Now |
DISTI #
576-0508001.MXEP
|
Mouser Electronics | Cartridge Fuses 1000V 3AB FA 1A RoHS: Compliant | 575 |
|
$4.9700 / $9.5700 | Buy Now |
|
Future Electronics | 1 A 1 kV AC 1000 V DC 1/4" x 1-1/4" Through Hole Cartridge Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$4.8800 | Buy Now |
|
Bristol Electronics | 634 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, 1A, 1000VAC, 1000VDC, 10000A (IR), SUPPLEMENTAL, THROUGH HOLE, 3AB | 613 |
|
$6.0165 / $12.0330 | Buy Now |
DISTI #
0508001.MXEP
|
TTI | Cartridge Fuses 1000V 3AB FA 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 545 In Stock |
|
$5.1000 / $9.2400 | Buy Now |
|
CHIPMALL.COM LIMITED | 10kA Ceramic Tube Fuse 1A 1kV 1kV Plugin,D7xL32.7mm Fuses ROHS | 767 |
|
$11.8725 / $12.6739 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 920 |
|
$5.5001 / $8.5563 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 767 |
|
$4.0110 / $11.9420 | Buy Now |