Part Details for 0508028000 by Molex
Overview of 0508028000 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Renewable Energy
Price & Stock for 0508028000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3328CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
285870 In Stock |
|
$0.0279 / $0.1000 | Buy Now |
DISTI #
V72:2272_06516150
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-28AWG Reel Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2129 Container: Cut Strips | Americas - 32669 |
|
$0.0241 / $0.0460 | Buy Now |
DISTI #
P40:2555_14410454
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-28AWG Reel Min Qty: 30000 Package Multiple: 10000 Lead time: 98 Weeks Date Code: 2052 | Europe - 30000 |
|
$0.0237 | Buy Now |
DISTI #
E02:0323_03821098
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-28AWG Reel Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks | Europe - 10000 |
|
$0.0440 | Buy Now |
DISTI #
59182311
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel Min Qty: 167 Package Multiple: 1 Date Code: 2129 | Americas - 32669 |
|
$0.0460 | Buy Now |
DISTI #
13468258
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0438 | Buy Now |
DISTI #
50802-8000
|
TTI | Headers & Wire Housings 2.5 W/B CRIMP REC TE Reel of 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0241 / $0.0275 | Buy Now |
DISTI #
0508028000
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0508028000) RoHS: Compliant Min Qty: 80000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |