Part Details for 050AT1003HLF by Gowanda Electronics Corporation
Overview of 050AT1003HLF by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050AT1003HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-050AT1003HLF-ND
|
DigiKey | HORIZONTAL TOROIDAL INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
050AT1003HLF
|
Avnet Americas | HORIZONTAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 050AT1003HLF) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$6.6792 / $22.2530 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.8600 / $20.2700 | Buy Now | |
DISTI #
050AT1003HLF
|
Avnet Americas | HORIZONTAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 050AT1003HLF) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$6.6792 / $22.2530 | Buy Now |
DISTI #
050AT1003HLF
|
Avnet Americas | HORIZONTAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 050AT1003HLF) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$6.6792 / $22.2530 | Buy Now |
Part Details for 050AT1003HLF
050AT1003HLF CAD Models
050AT1003HLF Part Data Attributes
|
050AT1003HLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050AT1003HLF
Gowanda Electronics Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.64 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 15.24 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 15.88 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 3.14 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |