Part Details for 050KM1002V by Gowanda Electronics Corporation
Overview of 050KM1002V by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 050KM1002V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-050KM1002V-ND
|
DigiKey | VERTICAL TOROIDAL INDUCTOR Min Qty: 139 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1456 | Buy Now |
DISTI #
050KM1002V
|
Avnet Americas | VERTICAL MOUNT OPEN CONSTRUCTION HIGH EFFICIENCY TOROIDAL INDUCTOR - Bulk (Alt: 050KM1002V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$3.8412 / $7.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $9.4800 | Buy Now |
Part Details for 050KM1002V
050KM1002V CAD Models
050KM1002V Part Data Attributes
|
050KM1002V
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050KM1002V
Gowanda Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.91 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 6.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 15.88 mm | |
Package Length | 7.62 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 7.36 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |