Part Details for 050KM1002VSM by Gowanda Electronics Corporation
Overview of 050KM1002VSM by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050KM1002VSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-050KM1002VSMTR-ND
|
DigiKey | VERTICAL MOUNT TOROIDAL INDUCTOR Min Qty: 120 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5273 | Buy Now |
DISTI #
050KM1002VSM
|
Avnet Americas | VERTICAL MOUNT TOROIDAL INDUCTOR - Bulk (Alt: 050KM1002VSM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2140 / $16.9246 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8600 / $21.0600 | Buy Now |
Part Details for 050KM1002VSM
050KM1002VSM CAD Models
050KM1002VSM Part Data Attributes
|
050KM1002VSM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050KM1002VSM
Gowanda Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, CHIP, 6255
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6255 | |
Construction | Rectangular | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 18.8 mm | |
Package Length | 15.87 mm | |
Package Style | SMT | |
Package Width | 13.97 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.36 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |