There are no models available for this part yet.
Overview of 050KM1503VSMLF by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 050KM1503VSMLF by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
050KM1503VSMLF
|
Avnet Americas | VERTICAL MOUNT TOROIDAL INDUCTOR - Bulk (Alt: 050KM1503VSMLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1900 / $22.8900 | Buy Now |
CAD Models for 050KM1503VSMLF by Gowanda Electronics Corporation
Part Data Attributes for 050KM1503VSMLF by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
6255
|
Construction
|
Rectangular
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
18.8 mm
|
Package Length
|
15.87 mm
|
Package Style
|
SMT
|
Package Width
|
13.97 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.33 A
|
Self Resonance Frequency
|
2 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for 050KM1503VSMLF
This table gives cross-reference parts and alternative options found for 050KM1503VSMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 050KM1503VSMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
050KM1503VSM | General Purpose Inductor, 150uH, 10%, 1 Element, SMD, CHIP, 6255 | Gowanda Electronics Corporation | 050KM1503VSMLF vs 050KM1503VSM |