Part Details for 050KM2003HMLF by Gowanda Electronics Corporation
Overview of 050KM2003HMLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 050KM2003HMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
050KM2003HMLF
|
Avnet Americas | HORIZONTAL MOUNT STANDOFF TOROIDAL CHOKE - Bulk (Alt: 050KM2003HMLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5400 / $13.1800 | Buy Now |
Part Details for 050KM2003HMLF
050KM2003HMLF CAD Models
050KM2003HMLF Part Data Attributes
|
050KM2003HMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050KM2003HMLF
Gowanda Electronics Corporation
General Purpose Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.457 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 12.95 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 16.76 mm | |
Package Length | 10.67 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.97 A | |
Self Resonance Frequency | 1.7 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |