Part Details for 050KM2003SM by Gowanda Electronics Corporation
Overview of 050KM2003SM by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 050KM2003SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-050KM2003SMTR-ND
|
DigiKey | TOROIDAL INDUCTOR Min Qty: 170 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3852 | Buy Now |
DISTI #
050KM2003SM
|
Avnet Americas | TOROIDAL INDUCTOR - Bulk (Alt: 050KM2003SM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.3867 / $14.0843 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0600 / $18.5700 | Buy Now |
Part Details for 050KM2003SM
050KM2003SM CAD Models
050KM2003SM Part Data Attributes
|
050KM2003SM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050KM2003SM
Gowanda Electronics Corporation
General Purpose Inductor, 200uH, 10%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7067 | |
Construction | Toroidal | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.28 mm | |
Package Length | 17.78 mm | |
Package Style | SMT | |
Package Width | 17.02 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.97 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |