Part Details for 050KM2503VC by Gowanda Electronics Corporation
Overview of 050KM2503VC by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 050KM2503VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
050KM2503VC
|
Avnet Americas | VERTICAL MOUNT POTTED TOROIDAL INDUCTOR - Bulk (Alt: 050KM2503VC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6000 / $37.7200 | Buy Now |
Part Details for 050KM2503VC
050KM2503VC CAD Models
050KM2503VC Part Data Attributes
|
050KM2503VC
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050KM2503VC
Gowanda Electronics Corporation
General Purpose Inductor, 250uH, 10%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 19.69 mm | |
Lead Spacing | 6.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Radial | |
Package Width | 10.16 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.84 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |