Part Details for 050KM3303HC by Gowanda Electronics Corporation
Overview of 050KM3303HC by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 050KM3303HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
050KM3303HC
|
Avnet Americas | HORIZONTAL ENCAPSULATED HIGH EFFICIENCY TOROIDAL CHOKE - Bulk (Alt: 050KM3303HC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9200 / $25.5700 | Buy Now |
Part Details for 050KM3303HC
050KM3303HC CAD Models
050KM3303HC Part Data Attributes
|
050KM3303HC
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050KM3303HC
Gowanda Electronics Corporation
General Purpose Inductor, 330uH, 10%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 14.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24.13 mm | |
Package Length | 10.8 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 1.69 A | |
Self Resonance Frequency | 0.3 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 050KM3303HC
This table gives cross-reference parts and alternative options found for 050KM3303HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 050KM3303HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
050KM3303HCLF | General Purpose Inductor, 330uH, 10%, 1 Element, ROHS COMPLIANT | Gowanda Electronics Corporation | 050KM3303HC vs 050KM3303HCLF |