Part Details for 050KM7502HC by Gowanda Electronics Corporation
Overview of 050KM7502HC by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 050KM7502HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
050KM7502HC
|
Avnet Americas | HORIZONTAL ENCAPSULATED HIGH EFFICIENCY TOROIDAL CHOKE - Bulk (Alt: 050KM7502HC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7500 / $22.5400 | Buy Now |
Part Details for 050KM7502HC
050KM7502HC CAD Models
050KM7502HC Part Data Attributes
|
050KM7502HC
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050KM7502HC
Gowanda Electronics Corporation
General Purpose Inductor, 75uH, 10%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 14.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.05 mm | |
Package Length | 10.8 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 3.47 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |