Part Details for 050R12-305B by Johnson Electric / Parlex Corporation
Overview of 050R12-305B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5305BRMZ-REEL7 | Analog Devices | 8-BIT QUAD I2C DAC I.C. | |
ADATE305BSVZ | Analog Devices | 250MHz Dual DCL w/DAC levels & | |
AD7305BRUZ-REEL7 | Analog Devices | +3V QUAD PARALLEL 8-BIT DAC |
Price & Stock for 050R12-305B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006268023
|
Sager | Flat Cables | 0 |
|
Buy Now |