Part Details for 050R12-76B by Johnson Electric / Parlex Corporation
Overview of 050R12-76B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050R12-76B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFF-12U-03-ND
|
DigiKey | CABLE FFC/FPC 12POS 0.5MM 3" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6390 In Stock |
|
$1.3125 / $3.3500 | Buy Now |
DISTI #
906-050R12-76B
|
Mouser Electronics | Flat Cables .5mm-12-3-B ZIF .5mm Pitch Cable RoHS: Compliant | 97 |
|
$1.5800 / $3.3500 | Buy Now |
DISTI #
000000000005548728
|
Sager | Flat Cables .5mm-12-3-B ZIF .5mm Pitch Cable Min Qty: 1 | 0 |
|
$1.9000 / $2.3400 | Buy Now |
Part Details for 050R12-76B
050R12-76B CAD Models
050R12-76B Part Data Attributes
|
050R12-76B
Johnson Electric / Parlex Corporation
Buy Now
Datasheet
|
Compare Parts:
050R12-76B
Johnson Electric / Parlex Corporation
Cable Assembly, 12 Conductor(s), 90V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARLEX USA INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | STIFFENER | |
Connector Side2 | STIFFENER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYESTER | |
Length | 0.08 mm | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 90 V | |
Shielding | NO |