Part Details for 050R18-51B by Johnson Electric / Parlex Corporation
Overview of 050R18-51B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050R18-51B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFF-18U-02-ND
|
DigiKey | CABLE FFC/FPC 18POS 0.5MM 2" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1193 In Stock |
|
$2.1210 / $3.6200 | Buy Now |
DISTI #
906-050R18-51B
|
Mouser Electronics | Flat Cables .5mm-18-2-B ZIF .5mm Pitch Cable RoHS: Compliant | 105 |
|
$1.8300 / $4.7400 | Buy Now |
DISTI #
000000000005548739
|
Sager | Flat Cables .5mm-18-2-B ZIF .5mm Pitch Cable Min Qty: 1 | 451 |
|
$1.7200 / $2.1300 | Buy Now |