Part Details for 050R20-152B by Johnson Electric / Parlex Corporation
Overview of 050R20-152B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9152BCPZ | Analog Devices | 1.6 GSPS Dual IF-Class DAC(JES | |
AD9152BCPZRL | Analog Devices | 1.6 GSPS Dual IF-Class DAC wit | |
ADUM4152BRIZ | Analog Devices | 7 Ch, Isolator for SPI Interfa |
Price & Stock for 050R20-152B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFF-20U-06-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 5.98" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
893 In Stock |
|
$1.6569 / $2.8300 | Buy Now |
DISTI #
906-050R20-152B
|
Mouser Electronics | Flat Cables .5mm-20-6-B ZIF .5mm Pitch Cable RoHS: Compliant | 346 |
|
$1.8200 / $3.8300 | Buy Now |
DISTI #
000000000005548743
|
Sager | Flat Cables .5mm-20-6-B ZIF .5mm Pitch Cable Min Qty: 1 | 55 |
|
$2.2400 / $2.7700 | Buy Now |