-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0510040500
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510040500) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51004-0500
|
TTI | Headers & Wire Housings 2MM W-T-B HSG 5P friction lock RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
0510040500
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510040500) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0510040500
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510040500) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0510040500
Molex
Buy Now
Datasheet
|
Compare Parts:
0510040500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0510040500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510040500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2110992-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0510040500 vs 2110992-5 |
70066-0389 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0510040500 vs 70066-0389 |
1470201-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0510040500 vs 1470201-5 |
50-57-9705 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0510040500 vs 50-57-9705 |
MMSS-05-20-L-20.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0510040500 vs MMSS-05-20-L-20.00-S-K |
MMSS-05-20-L-11.81-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0510040500 vs MMSS-05-20-L-11.81-S-K |