Part Details for 05110-10 by PRECI-DIP SSA
Overview of 05110-10 by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68705-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
10135175-05110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 5 positions | |
90511-002 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 4P4C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port |
Price & Stock for 05110-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
437-05110-10
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$0.1430 / $0.1440 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1432 / $0.2999 | Buy Now |