Part Details for 0511640805 by Molex
Overview of 0511640805 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 0511640805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25336-ND
|
DigiKey | 2.5 W/B RETAINER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
20 In Stock |
|
$0.1668 / $0.3900 | Buy Now |
DISTI #
0511640805
|
Avnet Americas | Terminal Position Assurance Retainer 2.5mm Pitch Wire-to-Board 8 Circuits PBT Gray - Bulk (Alt: 0511640805) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2049 / $0.2634 | Buy Now |
DISTI #
MOL51164-0805
|
Heilind Electronics | TPA RETAINER,8CKT FOR MINI LOCK HSG,GLOW WIRE | Americas - 0 in Stock |
|
$0.1446 / $0.1467 | Buy Now |
DISTI #
51164-0805
|
TTI | Headers & Wire Housings 2.5 W/B RETAINER RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$0.1790 / $0.3140 | Buy Now |
DISTI #
0511640805
|
Avnet Americas | Terminal Position Assurance Retainer 2.5mm Pitch Wire-to-Board 8 Circuits PBT Gray - Bulk (Alt: 0511640805) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2049 / $0.2634 | Buy Now |
DISTI #
0511640805
|
Avnet Asia | Terminal Position Assurance Retainer 2.5mm Pitch Wire-to-Board 8 Circuits PBT Gray (Alt: 0511640805) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ |