Part Details for 0511640905 by Molex
Overview of 0511640905 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 0511640905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0511640905-ND
|
DigiKey | 2.5 W/B RETAINER Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1930 / $0.4500 | Buy Now |
DISTI #
0511640905
|
Avnet Americas | Connector Accessories Retainer Polyester Bag - Bulk (Alt: 0511640905) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 8 Weeks, 0 Days Container: Bulk | 28800 Factory Stock |
|
$0.2125 | Buy Now |
DISTI #
MOL51164-0905
|
Heilind Electronics | 2.5 W/B RETAINER | Americas - 0 in Stock |
|
$0.1593 / $0.1782 | Buy Now |
DISTI #
0511640905
|
Avnet Americas | Connector Accessories Retainer Polyester Bag - Bulk (Alt: 0511640905) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 8 Weeks, 0 Days Container: Bulk | 28800 Factory Stock |
|
$0.2125 | Buy Now |
DISTI #
0511640905
|
Avnet Asia | Connector Accessories Retainer Polyester Bag (Alt: 0511640905) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ |