Part Details for 05125GS-12N-AA-D0 by NMB Technologies Corporation
Overview of 05125GS-12N-AA-D0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05125GS-12N-AA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4650
|
Newark | Fan Blower, 51Mm, 12Vdc, 7.1Cfm, 39Db Rohs Compliant: Yes |Nmb Technologies 05125GS-12N-AA-D0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$14.1600 / $17.4200 | Buy Now |
DISTI #
41AH8004
|
Newark | Dc Blower, 51Mm, 12V, 7.1Cfm, 39Db, Blower Type:-, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:51Mm, External Depth:25Mm, Air Flow - Cfm:7.1Cfm, Air Flow - M3/Min:0.2M³/Min, Noise Rating:39Db, Bearing Type:Ball Bearing |Nmb Technologies 05125GS-12N-AA-D0 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $14.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.5800 / $17.9700 | Buy Now | |
|
Neutron USA | Blowers &, Centrifugal Fans DC Blower, 51x25mm, 12VDC, 7.4CFM, Ball Bearing, Lead Wires | 50 |
|
$39.9900 | Buy Now |
Part Details for 05125GS-12N-AA-D0
05125GS-12N-AA-D0 CAD Models
05125GS-12N-AA-D0 Part Data Attributes:
|
05125GS-12N-AA-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
05125GS-12N-AA-D0
NMB Technologies Corporation
DC Blower, Radial Construction, 0.2A, 12V, 2.4W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 7.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 51 mm | |
Length | 51 mm | |
Life Expectancy | 50000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 17.272 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 2.4 W | |
Rated Voltage | 12 V | |
Speed | 5700 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 35 g | |
Width | 25 mm |