Part Details for 0512970471 by Molex
Overview of 0512970471 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0512970471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22120-ND
|
DigiKey | CONN PLUG HSG 4POS 4.80MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
47 In Stock |
|
$9.6310 / $16.9600 | Buy Now |
DISTI #
0512970471
|
Avnet Americas | Conn Rectangular F 4 POS ST - Trays (Alt: 0512970471) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.2556 / $12.8454 | Buy Now |
DISTI #
MOL51297-0471
|
Heilind Electronics | COMPACT ROBOT POWER PLG S SET 4CKT | Americas - 0 in Stock |
|
$10.4996 / $11.9049 | Buy Now |
Part Details for 0512970471
0512970471 CAD Models
0512970471 Part Data Attributes
|
0512970471
Molex
Buy Now
Datasheet
|
Compare Parts:
0512970471
Molex
Cable Assembly, 4 Conductor(s), 250V, Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Side1 | I/O CONNECTOR | |
Connector Side2 | I/O CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12.5 A | |
Rated Voltage | 250 V | |
Wire and Cable Name | CABLE ASSEMBLY |