Part Details for 0518960031 by Weidmüller Interface GmbH & Co. KG
Overview of 0518960031 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0518960031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9648
|
Newark | Terminal Marker, 31-40, 6Mm, Accessory Type:Terminal Block Marker, For Use With:Terminal Blocks, Legend:31 To 40, Pitch Spacing:6Mm, Product Range:- Rohs Compliant: Yes |Weidmuller 0518960031 RoHS: Compliant Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Card | 0 |
|
$2.6500 / $4.3800 | Buy Now |
DISTI #
0518960031-ND
|
DigiKey | DEKAFIX FWZ 6 MARKED 31-40 50/CD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$2.2430 / $5.2400 | Buy Now |
DISTI #
0518960031
|
Avnet Americas | Connector Accessories Connector Marker Polyamide White - Labels that come on sheets or rolls (Alt: 0518960031) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Roll | 0 |
|
$22.8712 / $26.3477 | Buy Now |
DISTI #
470-0518960031
|
Mouser Electronics | Wire Labels & Markers DEK 6 FWZ 31-40 | 500 |
|
$0.0480 / $0.0850 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Connector Marker Straight Polyamide 6/6 Black RoHS: Compliant |
8500 In Stock |
|
$0.0580 / $0.1100 | Buy Now |
DISTI #
65210267
|
Verical | Connector Accessories Connector Marker Straight Polyamide 6/6 Black RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2235 | Americas - 8500 |
|
$0.0709 / $0.1444 | Buy Now |
|
Master Electronics | Connector Accessories Connector Marker Straight Polyamide 6/6 Black RoHS: Compliant |
8500 In Stock |
|
$0.0580 / $0.1100 | Buy Now |