Part Details for 0518CDMCCDS-100MC by Sumida Corporation
Overview of 0518CDMCCDS-100MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0518CDMCCDS-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2419-1-ND
|
DigiKey | FIXED IND 10UH 2.3A 155MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
204 In Stock |
|
$0.3226 / $0.7800 | Buy Now |
DISTI #
0518CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0518CDMCCDS-100MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1940 / $0.3496 | Buy Now |
DISTI #
851-0518CDMCCDS100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 155mOhms Metal Composite RoHS: Compliant | 1675 |
|
$0.3110 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.3030 | Buy Now |
DISTI #
0518CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0518CDMCCDS-100MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1940 / $0.3496 | Buy Now |
DISTI #
0518CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0518CDMCCDS-100MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1940 / $0.3496 | Buy Now |
Part Details for 0518CDMCCDS-100MC
0518CDMCCDS-100MC CAD Models
0518CDMCCDS-100MC Part Data Attributes
|
0518CDMCCDS-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0518CDMCCDS-100MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |