Part Details for 0518CDMCCDS-R10MC by Sumida Corporation
Overview of 0518CDMCCDS-R10MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0518CDMCCDS-R10MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-0518CDMCCDS-R10MCCT-ND
|
DigiKey | FIXED IND 100NH 20A 3.1MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3859 In Stock |
|
$0.2950 / $0.8500 | Buy Now |
DISTI #
0518CDMCCDS-R10MC
|
Avnet Americas | Inductor Power 0.1uH 20% 20A T/R - Tape and Reel (Alt: 0518CDMCCDS-R10MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2976 / $0.3578 | Buy Now |
DISTI #
851-0518CDMCCDS10MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.3350 / $0.3460 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3580 | Buy Now |
|
LCSC | 20A 100nH 20% 25A 2220 Power Inductors ROHS | 2000 |
|
$0.2797 / $0.3918 | Buy Now |
Part Details for 0518CDMCCDS-R10MC
0518CDMCCDS-R10MC CAD Models
0518CDMCCDS-R10MC Part Data Attributes
|
0518CDMCCDS-R10MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0518CDMCCDS-R10MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |