Part Details for 0523060001 by Weidmüller Interface GmbH & Co. KG
Overview of 0523060001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0523060001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8282
|
Newark | Terminal Block Marker, 1-10, 5Mm Card-50, Accessory Type:Terminal Block Marker, For Use With:Sak, W, Z, P, And I Series Terminal Blocks, Legend:1 To 10, Pitch Spacing:5Mm, Product Range:- Rohs Compliant: Yes |Weidmuller 0523060001 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Card | 231 |
|
$2.6400 / $5.7500 | Buy Now |
DISTI #
281-3502-ND
|
DigiKey | DEKAFIX FWZ 5 MARKED 1-10 50/CD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
259 In Stock |
|
$2.5770 / $4.7700 | Buy Now |
DISTI #
0523060001
|
Avnet Americas | Connector Accessories Connector Marker Polyamide White - Labels that come on sheets or rolls (Alt: 0523060001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Roll | 5 |
|
$0.0407 / $0.0437 | Buy Now |
DISTI #
17M8282
|
Avnet Americas | Connector Accessories Connector Marker Polyamide White - Labels that come on sheets or rolls (Alt: 17M8282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Roll | 231 Partner Stock |
|
$3.4100 / $5.4600 | Buy Now |
DISTI #
470-0523060001
|
Mouser Electronics | Wire Labels & Markers DEK 5 FWZ 1-10 RoHS: Compliant | 24500 |
|
$0.0520 / $0.0920 | Buy Now |
DISTI #
WEI0523060001
|
Heilind Electronics | DEK 5 FWZ 1-10 500/PKG, 50/CARD | Americas - 2025 in Stock3750 On Order |
|
$0.0591 / $0.0756 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Connector Marker Straight Polyamide White RoHS: Compliant |
4500 In Stock 2000 Factory Stock |
|
$0.0499 / $0.0887 | Buy Now |
DISTI #
60870615
|
Verical | Connector Accessories Connector Marker Straight Polyamide 6/6 White Min Qty: 1000 Package Multiple: 500 Date Code: 2127 | Americas - 4500 |
|
$0.1153 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$1.3588 / $3.1360 | Buy Now |
|
Quest Components | 240 |
|
$1.9600 / $4.2000 | Buy Now |