Part Details for 0525960000 by Weidmüller Interface GmbH & Co. KG
Overview of 0525960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0525960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C1779
|
Newark | Zbe 6K Ge/Gn |Weidmuller 0525960000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.8600 | Buy Now |
DISTI #
4381-0525960000-ND
|
DigiKey | CONN TERM BLK BUSBAR SUP GRN/YLW Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
4 In Stock |
|
$1.3200 / $2.6300 | Buy Now |
DISTI #
0525960000
|
Avnet Americas | Connector Accessories Clamping Yoke/Busbar Polyamide/Steel Green/Yellow - Bulk (Alt: 0525960000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3561 / $1.5622 | Buy Now |
DISTI #
470-0525960000
|
Mouser Electronics | Terminal Block Tools & Accessories ZBE 6K GE/GN RoHS: Compliant | 0 |
|
$1.4500 / $2.7300 | Order Now |
|
Onlinecomponents.com | Connector Accessories Clamping Yoke/Busbar Straight |
1 In Stock |
|
$1.3200 / $1.6900 | Buy Now |
DISTI #
0525960000
|
Avnet Americas | Connector Accessories Clamping Yoke/Busbar Polyamide/Steel Green/Yellow - Bulk (Alt: 0525960000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3561 / $1.5622 | Buy Now |
|
Master Electronics | Connector Accessories Clamping Yoke/Busbar Straight |
1 In Stock |
|
$1.3200 / $1.6900 | Buy Now |